Diodes BUK7277-55A,118 technical specifications.
| Package/Case | TO-226-3 |
| Continuous Drain Current (ID) | 180mA |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 85pF |
| Max Power Dissipation | 700mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Rds On Max | 10R |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BUK7277-55A,118 to view detailed technical specifications.
No datasheet is available for this part.