Diodes BYY57A-400NO.2 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Press-Fit |
| Peak Non-Repetitive Surge Current | 900A |
| RoHS | Compliant |
Download the complete datasheet for Diodes BYY57A-400NO.2 to view detailed technical specifications.
No datasheet is available for this part.