Surface-mount Zener diode provides nominal 24 V voltage regulation with 500 mW power dissipation. The device uses a SOD-123 package intended for automated assembly. Electrical ratings include a 5 mA Zener test current and low reverse leakage at 18 V reverse voltage. The package uses lead-free matte-tin terminals and is specified as RoHS compliant, halogen-free, and antimony-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BZT52C24-FDICT-ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Device type | Zener diode |
| Mounting type | Surface mount |
| Package | SOD-123 |
| Nominal Zener voltage | 24V |
| Zener voltage minimum | 22.8V |
| Zener voltage maximum | 25.6V |
| Zener voltage tolerance | ±5% |
| Power dissipation | 500mW |
| Zener test current | 5mA |
| Maximum dynamic impedance | 80ohm |
| Maximum reverse leakage current | 100nA |
| Reverse leakage test voltage | 18V |
| Operating junction temperature maximum | 150°C |
| Storage temperature range | -65 to 150°C |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen And Antimony Free | Yes |
Download the complete datasheet for Diodes BZT52C24-FDICT-ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Diodes BZT52C24-FDICT-ND
2-channel 300W/ch Class D audio amplifier reference design using the IRS2052M controller and IRF6775 DirectFET MOSFETs for high-efficiency audio applications.