Diode Zener Triple Parallel 5.6V 7% 200mW 6-Pin SOT-363 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Height | 1mm |
| Impedance | 40R |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Series | BZX84C5V6 |
| Voltage Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Voltage | 5.6V |
| RoHS | Not Compliant |
