Diodes DB103 technical specifications.
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DB103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
