Diodes DDA122TH-7-F technical specifications.
| Package/Case | SOT-563 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDA122TH-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.