Diodes DDA122TU-7 technical specifications.
| Package/Case | SOT-363-6 |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 100mA |
| Height | 1mm |
| hFE Min | 100 |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | DDA122T |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DDA122TU-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.