
Diodes DDC142TU-7 technical specifications.
| Package/Case | SOT-363-6 |
| Collector-emitter Voltage-Max | 40V |
| hFE Min | 100 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DDC142TU-7 to view detailed technical specifications.
No datasheet is available for this part.
