
The DDTA114TKA-7 is a PNP transistor with a collector-emitter voltage maximum of 50V and a continuous collector current of 100mA. It has a height of 1.3mm, a length of 3.1mm, and a width of 1.7mm. The transistor operates within a temperature range of -55°C to 150°C. It is available in a SC package quantity of 3000 units, packaged in tape and reel.
Diodes DDTA114TKA-7 technical specifications.
| Package/Case | SC |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 100mA |
| Height | 1.3mm |
| hFE Min | 100 |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | DDTA114T |
| Weight | 0.000282oz |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DDTA114TKA-7 to view detailed technical specifications.
No datasheet is available for this part.