Diodes DDTB143EU-7 technical specifications.
| Package/Case | SOT-323-3 |
| hFE Min | 47 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DDTB143EU-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.