
NPN bipolar junction transistor featuring a 50V collector-emitter breakdown voltage and 100mA continuous collector current. This surface mount device, housed in a compact SOT-523 package, offers a minimum hFE of 30 and a transition frequency of 250MHz. It operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 150mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DDTC114EE-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-523 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.75mm |
| hFE Min | 30 |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DDTC114EE-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.