
NPN bipolar junction transistor (BJT) for small signal applications. Features a 50V collector-emitter breakdown voltage and a continuous collector current of 100mA. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 150mW. Packaged in a compact SOT-523 surface-mount plastic package, this silicon transistor offers a transition frequency of 250MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DDTC114GE-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-523 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Height | 0.75mm |
| hFE Min | 30 |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DDTC114GE-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
