Diodes DDTC125TKA-7 technical specifications.
| Package/Case | SC |
| Collector-emitter Voltage-Max | 50V |
| hFE Min | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DDTC125TKA-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.