Diodes DDTD123EU-7 technical specifications.
| Package/Case | SOT-323-3 |
| Continuous Collector Current | 500mA |
| Height | 1mm |
| hFE Min | 39 |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | DDTD123E |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DDTD123EU-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.