Diodes DDZX16-7-F technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Zener Voltage | 16.1V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Diodes DDZX16-7-F to view detailed technical specifications.
No datasheet is available for this part.