Diodes DFLZ11-7 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.98mm |
| Impedance | 7R |
| Length | 3.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 4uA |
| Max Reverse Leakage Current | 4uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.78mm |
| Zener Current | 4uA |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DFLZ11-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
