The DIIBAV99DW7F is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 75V and a maximum reverse current of 2.5uA. The diode's forward current is 215mA and it can handle a peak non-repetitive surge current of 2A. The reverse recovery time is 4ns.
Diodes DIIBAV99DW7F technical specifications.
| Package/Case | SOT-363 |
| Forward Current | 215mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 2.5uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DIIBAV99DW7F to view detailed technical specifications.
No datasheet is available for this part.