The DIIBAV99W7F is a surface mount diode from Diodes with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a maximum repetitive reverse voltage of 75V and a maximum reverse current of 2.5uA. The diode has a peak non-repetitive surge current of 2A and a reverse recovery time of 4ns.
Diodes DIIBAV99W7F technical specifications.
| Package/Case | SOT-323 |
| Forward Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 2.5uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DIIBAV99W7F to view detailed technical specifications.
No datasheet is available for this part.