This single diode from Diodes has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum repetitive reverse voltage of 200V and a maximum reverse current of 5uA. The diode is designed for surface mount applications and has a peak non-repetitive surge current of 50A. Its reverse recovery time is 25ns.
Diodes DIIES2D13F technical specifications.
| Package/Case | SMB |
| Element Configuration | Single |
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DIIES2D13F to view detailed technical specifications.
No datasheet is available for this part.