Diodes DIISDM20U307 technical specifications.
| Package/Case | SOD |
| Element Configuration | Single |
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 150uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for Diodes DIISDM20U307 to view detailed technical specifications.
No datasheet is available for this part.