Diodes DIISMAJ8V0CA13F technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 13.6V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DIISMAJ8V0CA13F to view detailed technical specifications.
No datasheet is available for this part.