This bidirectional Zener diode features a clamping voltage of 11.2V and a minimum breakdown voltage of 7.22V. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a maximum reverse leakage current of 1mA and a peak pulse power of 1.5kW. It is available in an SMC package and is designed for surface mount applications.
Diodes DIISMCJ6V5CA13F technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 11.2V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Peak Pulse Current | 133.9A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DIISMCJ6V5CA13F to view detailed technical specifications.
No datasheet is available for this part.