
Unidirectional transient voltage suppressor diode, 300W peak pulse power, 5V reverse standoff voltage, and 11V clamping voltage. Features 1.6pF capacitance, 20uA leakage current, and 6V minimum breakdown voltage. Designed for surface mount applications in a SOT-23 plastic package, operating from -55°C to 150°C.
Diodes DLP05LC-7 technical specifications.
| Capacitance | 1.6pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 11V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 20uA |
| Length | 3.05mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Surge Current | 17A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Working Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes DLP05LC-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
