
N-Channel MOSFET, 20V Drain-Source Voltage, 9.5A Continuous Drain Current, and 16mΩ Drain-Source Resistance. This surface-mount device features a 2-element configuration with a maximum power dissipation of 1.28W and an operating temperature range of -55°C to 150°C. It offers fast switching with turn-on delay times of 11.67ns and fall times of 12.33ns. The component is packaged in a GREEN, PLASTIC SOP-8 (SOIC) case, supplied on tape and reel, and is RoHS and REACH SVHC compliant.
Diodes DMG6898LSD-13 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9.5A |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 12.33ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 1.149nF |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.28W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35.89ns |
| Turn-On Delay Time | 11.67ns |
| Weight | 0.00261oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG6898LSD-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
