Diodes DMMT3906-7 technical specifications.
| Package/Case | SOT-26 |
| Collector Base Voltage (VCBO) | 40V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 250MHz |
| Height | 1.1mm |
| hFE Min | 60 |
| Length | 3mm |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | DMMT3906 |
| Weight | 0.001058oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DMMT3906-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
