Diodes FMMD7000TC technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 300nA |
| RoHS Compliant | No |
| Series | FMMD7000 |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FMMD7000TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.