Diodes FMMTA70TA technical specifications.
| Package/Case | SOT-23 |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 125MHz |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FMMTA70TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.