Diodes FMMV2105TA technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FMMV2105TA to view detailed technical specifications.
No datasheet is available for this part.