Diodes FMMV2108TA technical specifications.
| Capacitance | 27pF |
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FMMV2108TA to view detailed technical specifications.
No datasheet is available for this part.