Diodes FMMZ5233TC technical specifications.
| Package/Case | SOT-23 |
| Impedance | 7R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FMMZ5233TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.