Diodes FN2400031 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes FN2400031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.