Diodes FR602T technical specifications.
| Average Rectified Current | 6A |
| Package/Case | R |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Reverse Recovery Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes FR602T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.