
The FZT4403TC is a PNP transistor with a collector base voltage of 40V and a maximum collector current of 600mA. It is packaged in a SOT-223 case and is available on tape and reel. The transistor operates over a temperature range of -55°C to 150°C and has a gain bandwidth product of 200MHz. It is not RoHS compliant.
Diodes FZT4403TC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 40V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FZT4403TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
