Surface-mount glass-passivated bridge rectifier provides 0.8 A average forward rectified current and 100 V peak repetitive reverse voltage. The MiniDIP molded-plastic package uses bright tin plated leads and is rated for moisture sensitivity level 1. The device supports a 30 A non-repetitive peak forward surge current and has a 1.0 V instantaneous voltage drop at 0.4 A per element. It operates across a -55 °C to +150 °C junction and storage temperature range and is RoHS compliant with a lead-free finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes HD01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Bridge Rectifier |
| Rectifier Phase | Single phase |
| Technology | Glass passivated die |
| Mounting Type | Surface mount |
| Package | MiniDIP |
| Peak Repetitive Reverse Voltage | 100V |
| Working Peak Reverse Voltage | 100V |
| DC Blocking Voltage | 100V |
| RMS Reverse Voltage | 70V |
| Average Forward Rectified Current | 0.8 at TA = 40°CA |
| Non-Repetitive Peak Forward Surge Current | 30, 8.3 ms single half sine waveA |
| Instantaneous Forward Voltage Drop | 1.0 at 0.4 A per elementV |
| Peak Reverse Current | 5 at TA = 25°CµA |
| Peak Reverse Current High Temperature | 500 at TA = 125°CµA |
| Typical Total Capacitance | 10 per elementpF |
| Typical Thermal Resistance Junction to Ambient | 75°C/W |
| Operating Junction Temperature Range | -55 to +150°C |
| Storage Temperature Range | -55 to +150°C |
| Moisture Sensitivity Level | MSL 1 per J-STD-020 |
| Weight | 0.125 approximateg |
| RoHS | Compliant |
| Lead Free | Lead-free finish |
| Ul | Recognized Component Index file E94661 |
Download the complete datasheet for Diodes HD01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.