Diodes IRFH5207TR2PBF technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 3.4A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 350pF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 130mR |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes IRFH5207TR2PBF to view detailed technical specifications.
No datasheet is available for this part.