Diodes LMH2180SD/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 156MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Packaging | Rail/Tube |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for Diodes LMH2180SD/NOPB to view detailed technical specifications.
No datasheet is available for this part.