Diodes LMH2180SDE/NOPB technical specifications.
| Bandwidth | 78MHz |
| Package/Case | SOIC |
| Frequency | 75MHz |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Diodes LMH2180SDE/NOPB to view detailed technical specifications.
No datasheet is available for this part.