The LMH2190TMX-38/NOPB is a 4-channel TTL to 4-output IC from Diodes, packaged in a surface mount SSOP package. It operates over a temperature range of 0°C to 70°C and has a maximum frequency of 100MHz. This device is not lead-free, but is available in a rail or tube packaging format.
Diodes LMH2190TMX-38/NOPB technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Diodes LMH2190TMX-38/NOPB to view detailed technical specifications.
No datasheet is available for this part.