The LMX2335LTMX/NOPB is a single PLL IC with a TTL input interface, operating over a temperature range of 0 to 70°C. It is available in a surface mount TSSOP package, packaged on a rail or in a tube. The device has a maximum operating frequency of 140MHz and is suitable for use in a variety of applications.
Diodes LMX2335LTMX/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | TTL |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes LMX2335LTMX/NOPB to view detailed technical specifications.
No datasheet is available for this part.