Diodes LMX2433SLEX/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 3.6GHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5.2mA |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes LMX2433SLEX/NOPB to view detailed technical specifications.
No datasheet is available for this part.