Diodes MB254-F technical specifications.
| Current Rating | 25A |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MB254-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
