The MB256 is a single-element rectifier diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum repetitive reverse voltage rating of 600V and a maximum reverse current of 10uA. The diode is rated for an average rectified current of 25A and a peak non-repetitive surge current of 300A. It is packaged in bulk and is compliant with RoHS regulations.
Diodes MB256 technical specifications.
| Average Rectified Current | 25A |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 25A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MB256 to view detailed technical specifications.
No datasheet is available for this part.
