Diodes MB352-F technical specifications.
| Current Rating | 35A |
| Lead Free | Lead Free |
| Output Current | 35A |
| Package Quantity | 100 |
| Packaging | Bulk |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MB352-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
