Diodes MB356 technical specifications.
| Average Rectified Current | 35A |
| Current Rating | 35A |
| Lead Free | Exempt |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 35A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MB356 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
