NKS7 Series 16.384 MHz ±50 ppm 20 pF -20 to +70 °C SMT Miniature Quartz Crystal
Diodes NKS7-163-20 technical specifications.
| Capacitance | 2E-11F |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 16.384 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes NKS7-163-20 to view detailed technical specifications.
No datasheet is available for this part.