TH Crystal Oscillator 18.432MHz 5V 50pF 4-Pin Metal DIP Bulk
Diodes NTH069B-18.4320 technical specifications.
| Package/Case | Metal |
| Depth | 13mm |
| Frequency Stability | 50ppm |
| Length | 13mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes NTH069B-18.4320 to view detailed technical specifications.
No datasheet is available for this part.