This oscillator operates at a frequency of 20MHz with a stability of 50ppm. It can handle an input current of 20mA and has a load capacitance of 50pF. The device is packaged in a metal case with dimensions of 13mm in depth and length, and is rated for operation between 0°C and 70°C.
Diodes NTH069B-20.0000 technical specifications.
| Package/Case | Metal |
| Depth | 13mm |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Input Current | 20mA |
| Length | 13mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes NTH069B-20.0000 to view detailed technical specifications.
No datasheet is available for this part.