Diodes P6KE24A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 33.2V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Power Dissipation | 600W |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE24A to view detailed technical specifications.
No datasheet is available for this part.