Diodes PA7572JI-20L technical specifications.
| Package/Case | PLCC |
| Max Frequency | 66.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 240 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 26 |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | PA7572 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PA7572JI-20L to view detailed technical specifications.
No datasheet is available for this part.