The PA7572PI-20 is a programmable logic device from Diodes, packaged in a DIP format. It operates within a temperature range of -40°C to 85°C and is powered by a 5.5V supply voltage. This device is not RoHS compliant. It has a maximum operating frequency of 66.6MHz.
Diodes PA7572PI-20 technical specifications.
| Package/Case | DIP |
| Max Frequency | 66.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 208 |
| Number of Programmable I/O | 208 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 9 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PA7572PI-20 to view detailed technical specifications.
No datasheet is available for this part.